Nexperia GAN041-650WSBQ

Trans MOSFET N-CH GaN 650V 47.2A 3-Pin(3+Tab) TO-247 Tube
$ 7.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia GAN041-650WSBQ.

Future Electronics

Datasheet11 pages6 years ago

TME

Inventory History

3 month trend:
+911%

CAD Models

Download Nexperia GAN041-650WSBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia GAN041-650WSBQ provided by its distributors.

Trans MOSFET N-CH GaN 650V 47.2A 3-Pin(3+Tab) TO-247 Tube
Gallium Nitride (GaN) Transistor, 650 V, 47.2 A, 41 Milliohms, 22 nC, TO-247, 3 Pins, Surface Mount
650 V, 35 mΩ Gallium Nitride (GaN) FET in a TO-247 package
650 V 35 mOhm Through Hole N-Channel Gallium Nitride (GaN) FET - TO-247
Transistor JFET N-CH 650V 47.2A 3-Pin TO-247
Avnet Japan
Nexperia MOS, Vds=650 V, 47.2 A, TO-247
GAN TRANSISTOR, 650V, 47.2A, TO-247; Drain Source Voltage Vds:650V; Continuous Drain Current Id:47.2A; Typical Gate Charge:22nC; Transistor Mounting:Through Hole; No. of Pins:3Pins; Product Range:-; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)