
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | BZX84J-B12.115 | 0 | 1 | 14h | ||||||||
| Newark | BZX84J-B12,115 | 0 | 1 | Cut Tape | ||||||||
| Avnet | BZX84J-B12,115 | 0 | 3K | 18h | ||||||||
| element14 APAC | BZX84J-B12,115 | 0 | 5 | Cut Tape | 4h | |||||||
| Farnell | BZX84J-B12,115 | 0 | 5 | Cut Tape | 3h |
Download Nexperia BZX84J-B12,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia BZX84J-B12,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: