
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | BZV49-C15,115 | 20 | 3h | |||||||||
| TME | BZV49-C15.115 | 0 | 1 | 16h | ||||||||
| Newark | BZV49-C15,115 | 0 | 1 | Cut Tape | ||||||||
| Avnet | BZV49-C15,115 | 0 | 1K | 6h | ||||||||
| element14 APAC | BZV49-C15,115 | 0 | 1 | Cut Tape | 17h |
Download datasheets and manufacturer documentation for Nexperia BZV49-C15,115.
Download Nexperia BZV49-C15,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint |
Descriptions of Nexperia BZV49-C15,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia BZV49-C15,115.