Nexperia BZB784-C5V6,115

Diode Zener Dual Common Anode 5.6V 5% 350mW 3-Pin SC-70 T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZB784-C5V6,115.

Nexperia

Datasheet9 pages2 years ago

IHS

ODG (Origin Data Global)

Farnell

TME

Inventory History

3 month trend:
-97.86%

CAD Models

Download Nexperia BZB784-C5V6,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-02-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BZB784-C5V6,115 provided by its distributors.

Diode Zener Dual Common Anode 5.6V 5% 350mW 3-Pin SC-70 T/R
BZB784 Series 5.6 V ±5 % 350 mW Voltage Regulator Double Diode - SOT-323-3
DIODE, ZENER, DUAL COMMON ANODE, SOT-323-2; Zener Voltage Vz Typ:6V; Diode Configuration:Common Anode; Power Dissipation Pd:350mW; Operating Temperature Max:150°C; Diode Case Style:SOT-323; No. of Pins:3; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZB784-C5V6,115.
  • BZB784-C5V6115
  • BZB784C5V6,115
  • BZB784C5V6115