
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | BUK9Y22-100E,115 | 3,000 | 3K | |||||||||
| Verical | BUK9Y22-100E,115 | 3,000 | 3K | |||||||||
| DigiKey | 1727-1495-1-ND | 978 | 1 | Cut Tape | ||||||||
| TME | BUK9Y22-100E.115 | 0 | 1 | 6h | ||||||||
| Avnet | BUK9Y22-100E,115 | 0 | 1500 | 11h |
Download datasheets and manufacturer documentation for Nexperia BUK9Y22-100E,115.
Download Nexperia BUK9Y22-100E,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Nexperia BUK9Y22-100E,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia BUK9Y22-100E,115.