Nexperia BSP60,115

Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSP60,115.

IHS

Datasheet10 pages8 years ago
Datasheet8 pages25 years ago

Nexperia

NXP Semiconductors

Jameco (USA)

Inventory History

3 month trend:
-0.52%

CAD Models

Download Nexperia BSP60,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.165
$ 0.165
Stock
754,565
501,042
501,042
Authorized Distributors
5
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT
SOT
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
1.3 V
1.8 V
1.8 V
hFE Min
2000
2000
2000
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-12-30
LTD Date2026-06-30
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DCP51-16-13
Trans GP BJT PNP 45V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 45V 1A SOT-223
Diodes Inc.BCP5116TA
BCP51 Series PNP 2 W 45 V 1 A Surface Mount Power Transistor - SOT-223
onsemiPZT3906
Trans GP BJT PNP 40V 0.2A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 40V 0.2A SOT223
Diodes Inc.BCP51TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiBCP51
Trans GP BJT PNP 45V 1.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 45V 1.5A SOT-223
Bipolar Transistors (BJT); NJT4030PT1G; ON SEMICONDUCTOR; PNP; 40 V; 3 A; 4

Descriptions

Descriptions of Nexperia BSP60,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
TRANS PNP DARL 45V 1A SOT223 / Bipolar (BJT) Transistor PNP - Darlington 45 V 1 A 200MHz 1.25 W Surface Mount SOT-223
TRANS, BIPOLAR, PNP, 45V, 1A, SOT-223; Available until stocks are exhausted
1.3V@ 500µA,500mA PNP - Darlington 1.25W 5V 50nA 60V 45V 1A SOT-223 SMD mount 6.7mm*3.7mm*1.7mm
Trans, Bipolar, Pnp, 45V, 1A, Sot-223 Rohs Compliant: Yes |Nexperia BSP60,115
Trans Darlington PNP 45V 1A 1250mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP60115