Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BSP52,115

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSP52,115.

IHS

Datasheet7 pages17 years ago

Nexperia

Future Electronics

iiiC

Inventory History

3 month trend:
-21.04%

CAD Models

Download Nexperia BSP52,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.18
$ 0.18
Stock
1,013,768
2,035,747
2,035,747
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-223
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
1 A
1 A
Transition Frequency
200 MHz
-
-
Collector Emitter Saturation Voltage
1.3 V
1.3 V
1.3 V
hFE Min
2000
2000
2000
Power Dissipation
1.5 W
800 mW
800 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBSP52
Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-261AA
Diodes Inc.DCP56-13
DCP56 Series NPN 1 W 80 V 1 A Surface Mount Epitaxial Transistor - SOT-223
onsemiFZT3019
Trans GP BJT NPN 80V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.DZT491-13
DZT491 Series NPN 1 W 60 V 1 A Surface Mount Epitaxial Transistor - SOT-223
Diodes Inc.BCP5616TA
Single Bipolar Transistor, NPN, 80 V, 1 A, 2 W, SOT-223, 4 Pins, Surface Mount
onsemiBCP56
BCP56 Series NPN 80 V 1 W 1.2 A Surface Mount General Purpose Amplifier -SOT-223

Descriptions

Descriptions of Nexperia BSP52,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
BSP52 Series 80 V 1 A Surface Mount NPN Darlington Transistor - SOT-223
Nexperia Darlington Transistor, NPN, 1A, SOT-223 (SC-73), SMD, 4-Pin
TRANS NPN 90V 0.1A SOT223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:1.25W; DC Collector Current:1A; DC Current Gain hFE:2000; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1.3V; Current Ic Continuous a Max:500mA; Gain Bandwidth ft Typ:200MHz; Hfe Min:2000; Package / Case:SOT-223; Power Dissipation Pd:1.25W; Termination Type:SMD; Transistor Type:Darlington

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BSP52,115"
  • BSP52,115.
  • BSP52115