onsemi BSP52T1G

ON Semiconductor BSP52T1G Transistor NPN Bipolar Output 60V 1A 1W SOT-223
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSP52T1G.

Newark

Datasheet4 pages21 years ago
Datasheet6 pages5 years ago
Datasheet3 pages16 years ago
Datasheet4 pages14 years ago

onsemi

iiiC

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.48%

CAD Models

Download onsemi BSP52T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.329
$ 0.329
Stock
2,135,436
1,154,393
1,154,393
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-223-4
SOT-223
SOT-223
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1 A
500 mA
500 mA
Transition Frequency
-
200 MHz
200 MHz
Collector Emitter Saturation Voltage
1.3 V
1.3 V
1.3 V
hFE Min
2000
2000
2000
Power Dissipation
800 mW
1.5 W
1.5 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiBSP52T3G
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
onsemiBCP56T1G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi BSP52T1G provided by its distributors.

ON Semiconductor BSP52T1G Transistor NPN Bipolar Output 60V 1A 1W SOT-223
NPN SMALL-SIGNAL DARLINGTON TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA
BSP Series 80 V 1 A NPN Small Signal Darlington Transistor - SOT-223
Bipolar Transistors (BJT); BSP52T1G; ON SEMICONDUCTOR; NPN; 80 V; 1 A; 4
onsemi Darlington transistor, NPNTriode, 1 A, SOT-223encapsulation, surface mount, 3 + TabPin
NPN Bipolar Darlington Transistor
TRANSISTOR, DARLINGTON, SI, NPN, MEDIUM POWER, SMALL SIGNAL, VO 80VDC, VI 5VDC
Trans Darlington NPN 80V 1A 1250mW 4-Pin(3+Tab) SOT-223 T/R
NPN-Darl+Dio 80V 1A 1,5W B>1000 SOT223
TRANSISTOR, NPN, 80V, 1A, SOT-223-4; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 800mW; DC Collector Current: 1A; DC Current Gain hFE: 1000hFE; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 2 - 1 year; SVHC: Lead (27-Jun-2018); Operating Temperature Min: -65°C
This NPN small signal Darlington transistor is designed for use in switching applications such as print hammer relay solenoid and lamp drivers. The device is housed in the SOT-223 package which is designed for medium power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP52-T1G
  • BSP52T1G.