Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BSP31,115

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSP31,115.

IHS

Datasheet6 pages17 years ago
Datasheet7 pages17 years ago

Nexperia

Farnell

Inventory History

3 month trend:
-83.18%

CAD Models

Download Nexperia BSP31,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.292
$ 0.338
Stock
760,604
204,483
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1 A
1 A
Transition Frequency
100 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
600 mV
hFE Min
50
15
Power Dissipation
1.3 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-12-30
LTD Date2026-06-30
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiPZT2907A
Bipolar Junction Transistor (BJT) PNP 60V 600mA 1W SOT-223
Diodes Inc.BCP52TA
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5116TA
BCP51 Series PNP 2 W 45 V 1 A Surface Mount Power Transistor - SOT-223
Diodes Inc.BCP51TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiBCP52
Trans GP BJT PNP 60V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 60V 1.2A SOT-223
onsemiNZT6728
Tape & Reel (TR) Surface Mount PNP Bipolar (BJT) Transistor 50 @ 250mA 1V 1.2A 1W 60V

Descriptions

Descriptions of Nexperia BSP31,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
60 V, 1 A PNP medium power transistor
Trans GP BJT PNP 60V 1A Automotive 4-Pin(3+Tab) SC-73 T/R
Nexperia PNPTransistor, SOT-223 (SC-73)encapsulation, SMD mount, Maximum DC collector current-1 A, maximum collector-emission voltage-60 V
TRANS PNP 60V 1A SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:1.3W; DC Collector Current:-1A; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:-250mV; Current Ic Continuous a Max:-150mA; Gain Bandwidth ft Typ:100MHz; Hfe Min:100; Package / Case:SOT-223; Power Dissipation Pd:1.3W; Termination Type:SMD; Transistor Type:Power Bipolar

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BSP31,115"
  • BSP31115