Diodes Inc. BCP52TA

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCP52TA.

IHS

Datasheet7 pages11 years ago
Datasheet1 page0 years ago

Diodes Inc SCT

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+1364%

CAD Models

Download Diodes Inc. BCP52TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.161
$ 0.161
Stock
494,090
751,370
751,370
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SC
SC
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
125 MHz
115 MHz
115 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
25
25
Power Dissipation
2 W
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BCP5216TA
BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223
Diodes Inc.BCP5210TA
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5116TA
BCP51 Series PNP 2 W 45 V 1 A Surface Mount Power Transistor - SOT-223
onsemiBCP52
Trans GP BJT PNP 60V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 60V 1.2A SOT-223
onsemiPZT2907A
Bipolar Junction Transistor (BJT) PNP 60V 600mA 1W SOT-223
onsemiNZT6728
Tape & Reel (TR) Surface Mount PNP Bipolar (BJT) Transistor 50 @ 250mA 1V 1.2A 1W 60V

Descriptions

Descriptions of Diodes Inc. BCP52TA provided by its distributors.

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
PNP Transistor, 500mV@50mA, 500mA, 2W, 5V, 100nA, 60V, 60V, 1A, SOT-223-3, SMD, 1.65mm H
Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K
Trans GP BJT PNP 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated