Nexperia BSH203,215

BSH203 Sereies 30 V 1.65 Ohm 2.2 nC 417 mW P-Channel Silicon SMT MOSFET - SOT-23
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSH203,215.

TME

Datasheet8 pages27 years ago

Farnell

Newark

Inventory History

3 month trend:
-92.86%

CAD Models

Download Nexperia BSH203,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BSH203,215 provided by its distributors.

BSH203 Sereies 30 V 1.65 Ohm 2.2 nC 417 mW P-Channel Silicon SMT MOSFET - SOT-23
Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET P-CH 30V 470MA SOT23; Transistor Polarity:P Channel; Continuous Drain Current Id:-280mA; Drain Source Voltage Vds:-30V; On Resistance Rds(on):900mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-680mV; Power Dissipation Pd:417mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-470mA; Package / Case:SOT-23; Power Dissipation Pd:417mW; Termination Type:SMD; Transistor Type:Enhancement; Voltage Vds Typ:-30V; Voltage Vgs Max:-680mV; Voltage Vgs Rds on Measurement:-4.5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BSH203,215"
  • BSH203,215.
  • BSH203215