Descriptions of Nexperia BCP69,115 provided by its distributors.
Bipolar junction transistor, PNP, -2 A, -20 ## Fehler ##, SMD, SOT-223, BCP69,115
Power Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
BCP69 Series 20 V 1 A Surface Mount PNP Power Transistor - SOT-223
PNP Transistor, 1A, 32V, 20V, 1.35W, 100nA, 500mV@100mA, SOT-223, SMD, 1.8mm H
Trans GP BJT PNP 20V 2A 4-Pin(3+Tab) SOT-223 T/R
Avnet Japan
Bipolar Transistors - BJT PNP 20V 1A
Bipolar Transistor, Med Power, Pnp, -20V, -1A, 3Sot223, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:20V; Continuous Collector Current:2A; Power Dissipation:650Mw; Transistor Mounting:Surface Mount Rohs Compliant: Yes |Nexperia BCP69,115.
TRANSISTOR, PNP, SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-20V; Transition Frequency ft:140MHz; Power Dissipation Pd:650mW; DC Collector Current:-2A; DC Current Gain hFE:85; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)