Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DSA5G01B0L

Sc, Bipolar Power Transistor / PNP Single, High Frequency, Vceo: 20V, IC: 30MA
$ 0.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSA5G01B0L.

IHS

Datasheet4 pages12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-21

Related Parts

PanasonicDSC5G0200L
SC,SMALL SIGNAL TRANSISTOR / NPN SINGLE, HIGH FREQUENCY, VCEO:20V, IC:15MA
2SC4082 Series 20 V 50 mA SMT NPN High-Frequency Amplifier Transistor - SC-70
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.4A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 200 @ 500mA 2V 100nA ICBO 200mW 25V
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 300 @ 500mA 2V 100nA ICBO 200mW 25V

Descriptions

Descriptions of Panasonic DSA5G01B0L provided by its distributors.

SC,BIPOLAR POWER TRANSISTOR / PNP SINGLE, HIGH FREQUENCY, VCEO:20V, IC:30MA
Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 20V 0.03A 3-Pin SC-85 Embossed T/R
TRANSISTOR BIPOLAR 20V 30MA SMINI3-F2-B
Reel / Small Signal Transistor
TRANS PNP 20V 0.03A SMINI3-F2-B
PNP SGL HI-FR VCEO:20V IC:30MA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSA5G01B0L.