Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM IMX9T110

Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.144
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM IMX9T110.

IHS

Datasheet4 pages26 years ago

Future Electronics

_legacy Avnet

TME

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM IMX9T110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar (BJT) Transistor NPN 20 V 500 mA 350MHz 200 mW Surface Mount SMT3
Small Signal Bipolar Transistor, 0.6A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon

Descriptions

Descriptions of ROHM IMX9T110 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon
IMX9 Series 20 V 500 mA SMT Dual NPN General purpose Transistor-SC-74
400mV@20mA,500mA 2 NPN (Dual) 300mW 12V 500nA 25V 20V 500mA SOT-163 SMD 1.3mm H
Trans GP BJT NPN 20V 0.5A 6-Pin SMT T/R
TRANSISTOR,NPNNPN,20V,0.5A,SOT-457; Module Configuration:Dual; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:20V; Transition Frequency Typ ft:350MHz; Power Dissipation Pd:300mW; DC Collector Current:500mA; DC Current Gain hFE:560; Transistor Case Style:SOT-457; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Gain Bandwidth ft Typ:350MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMX9 T110
  • IMX9-T110