Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BCP53,115

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCP53,115.

IHS

Datasheet0 pages0 years ago

Nexperia

Newark

Future Electronics

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia BCP53,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.173
$ 0.173
Stock
2,093,109
2,855,009
2,855,009
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
-80 V
-80 V
Max Collector Current
1 A
1.5 A
1.5 A
Transition Frequency
145 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-
500 mV
500 mV
hFE Min
63
40
40
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BCP53TA
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT6729
NZT Series PNP 1 W 80 V 1 A Surface Mount General Purpose Transistor - SOT-223
Diodes Inc.BCP5310TA
Bipolar (BJT) Transistor PNP 80V 1A 150MHz 2W Surface Mount SOT-223
Diodes Inc.DCP55-16-13
Trans GP BJT NPN 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
onsemiNZT6728
Tape & Reel (TR) Surface Mount PNP Bipolar (BJT) Transistor 50 @ 250mA 1V 1.2A 1W 60V
onsemiPZT2907A
Bipolar Junction Transistor (BJT) PNP 60V 600mA 1W SOT-223

Descriptions

Descriptions of Nexperia BCP53,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-223 T/R
Avnet Japan
500mV@50mA,500mA PNP 1.35W 5V 100nA 100V 80V 1A SOT-223 SMD 1.7mm H
Bipolar Transistors - BJT PNP 80V 1A
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency Typ, ft:145MHz; Power Dissipation Pd:650mW; DC Collector Current:-1A; DC Current Gain Max (hfe):63 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP53115