Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BC849B,215

BC849 Series 30 V 100 mA NPN General Purpose Transistor - SOT-23
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC849B,215.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages17 years ago

Nexperia

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia BC849B,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.034
$ 0.034
Stock
36,448,255
1,387,006
1,387,006
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
250 mW
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBC848CMTF
BC848 Series 30 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - SOT-23
onsemiBCW60C
Transistor GP BJT NPN 32V 100mA 3-Pin Surface Mount SOT-23
onsemiBCW60D
Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC849CMTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
NexperiaBCW32
Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC848AMTF
Trans GP BJT NPN 30V 0.1A 310mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BC849B,215 provided by its distributors.

BC849 Series 30 V 100 mA NPN General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 30V 0.1A 250mW Automotive 3-Pin SOT-23 T/R
600mV@ 5mA,100mA NPN 250mW 5V 15nA 30V 30V 100mA TO-236AB SMD mount 1.1mm(height)
30V 250mW 100mA 290@2mA5V 100MHz 200mV@100mA5mA NPN +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
TRANSISTOR NPN 30V 100MA SOT23
NPN Transistor, 45V, 100mA, 0.5W, TO-92
100 mA 30 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency Typ, ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain Max (hfe):290 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC849B 215
  • BC849B-215
  • BC849B215