onsemi BC849BLT1G

30V 225MW 110@100MA, 5.0V 100MA NPN SOT-23 Bipolar (bjt) Rohs
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC849BLT1G.

Farnell

Datasheet13 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet8 pages0 years ago
Datasheet13 pages11 years ago

IHS

Upverter

onsemi

element14 APAC

Inventory History

3 month trend:
+44.05%

CAD Models

Download onsemi BC849BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.047
$ 0.047
Stock
1,502,039
38,584,858
38,584,858
Authorized Distributors
6
5
5
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
-
250 mW
250 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NPN 30 V 100 mA 100 MHz 300 mW Surface Mount Bipolar (BJT) Transistor - SOT-23-3
onsemiBC848BLT1
TRANS NPN 30V 100MA SOT23 / Bipolar (BJT) Transistor
ON SEMI BC848BLT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi BC849BLT1G provided by its distributors.

30V 225mW 110@100mA,5.0V 100mA NPN SOT-23 Bipolar (BJT) ROHS
BC Series 30 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23
Trans GP BJT NPN 30V 0.1A 300mW 3-Pin SOT-23 T/R
30V 225mW 100mA 290@2mA5V 100MHz 600mV@100mA5mA NPN -55¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
onsemi NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage30 V
TRANSISTOR, NPN, 30V, 100MA, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 300mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC849BLT1G.