Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BC846BW,115

Single Bipolar Transistor, NPN, 65 V, 100 mA, 200 mW, SOT-323 (SC-70), 3 Pins, Surface Mount
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC846BW,115.

IHS

Datasheet11 pages3 years ago

Farnell

element14 APAC

Upverter

Future Electronics

Inventory History

3 month trend:
-3.45%

CAD Models

Download Nexperia BC846BW,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.035
$ 0.035
Stock
12,644,718
20,528,027
20,528,027
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
200 mW
150 mW
150 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC846BW-7-F
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 200 mW, SOT-323, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC114YUA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm, 47 kohm
Diodes Inc.DDTC114EUA-7-F
DDTC114UA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-323-3
Bipolar Transistors (BJT); 2SC4081T106R; ROHM; NPN; 3; 50 V; 150 mA

Descriptions

Descriptions of Nexperia BC846BW,115 provided by its distributors.

Single Bipolar Transistor, NPN, 65 V, 100 mA, 200 mW, SOT-323 (SC-70), 3 Pins, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
BIPOLAR TRANSISTOR, NPN, 65V, 100MA, 3-S
Trans GP BJT NPN 65V 0.1A 3-Pin SC-70 T/R
TRANSISTOR, NPN, 65V, 0.1A, SOT323; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:200; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-323; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC846BW,115"
  • BC846BW 115
  • BC846BW,115.
  • BC846BW-115
  • BC846BW115