ROHM 2SC4081T106R

Bipolar Transistors (BJT); 2SC4081T106R; ROHM; NPN; 3; 50 V; 150 mA
$ 0.063
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC4081T106R.

Newark

Datasheet14 pages11 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages12 years ago

element14 APAC

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
-39.84%

CAD Models

Download ROHM 2SC4081T106R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DDTD143TU-7-F
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTD122LU-7-F
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC122LU-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJX945GTF
Bipolar Transistors - BJT NPN Epitaxial Transistor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM 2SC4081T106R provided by its distributors.

Bipolar Transistors (BJT); 2SC4081T106R; ROHM; NPN; 3; 50 V; 150 mA
GENERAL PURPOSE SMALL SIGNAL AMPLIFIER (50V, 150 MILLI AMP) Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NPN Transistor, 400mV@5mA 50mA, 200mW 7V 100nA 60V 50V 150mA SC-70/SOT-323 SMD 1mm H
50V 200mW 180@1mA,6V 150mA NPN SOT-323(SC-70) Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 50V 0.15A 200mW 3-Pin UMT T/R
2SC4081 Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-70
Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:50V; Dc Collector Current:150Ma; Power Dissipation Pd:200Mw; Transistor Mounting:surface Mount; No. Of Pins:3Pins; Transition Frequency Ft:180Mhz; Dc Current Gain Hfe:180Hferohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC4081 T106 R
  • 2SC4081 T106R
  • 2SC4081-T106R
  • 2SC4081T106 R
  • 2SC4081T106R.