
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BC846BQC-QZ | 1,628 | 1 | Cut Tape | ||||||||
| Rochester Electronics | BC846BQC-QZ | 750 | 20h | |||||||||
| DigiKey | 1727-BC846BQC-QZCT-ND | 120 | 1 | Cut Tape | ||||||||
| Avnet | BC846BQC-QZ | 0 | 30K | 3d | ||||||||
| Farnell | BC846BQC-QZ | 153 | 5 | Cut Tape | 18h |
Download Nexperia BC846BQC-QZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia BC846BQC-QZ provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: