
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BC846BMB,315 | 0 | 5 | Cut Tape | ||||||||
| Future Electronics | BC846BMB,315 | 0 | 10K | Tape & Reel | ||||||||
| Avnet | BC846BMB,315 | 0 | 30K | 15h | ||||||||
| Farnell | BC846BMB,315 | 0 | 5 | Cut Tape | 1d | |||||||
| element14 APAC | BC846BMB,315 | 0 | 5 | Cut Tape | 1h |
Download Nexperia BC846BMB,315 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia BC846BMB,315 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: