Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BC846B,215

Single Bipolar Transistor, NPN, 65 V, 100 mA, 250 mW, SOT23 (TO-236AB), 3 Pins, Surface Mount
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC846B,215.

IHS

Datasheet11 pages4 years ago
Datasheet15 pages14 years ago

Upverter

Newark

Future Electronics

Verical

Inventory History

3 month trend:
+194%

CAD Models

Download Nexperia BC846B,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.031
$ 0.031
Stock
75,772,791
20,390,010
20,390,010
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
400 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC846A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC846CMTF
100 mA, 65 V NPN General Purpose Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC143TCA-7-F
DDTC143 Series 50 V 100 mA 200 mW NPN Small Signal Transistor - SOT-23-3
Diodes Inc.DDTC114TCA-7-F
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW

Descriptions

Descriptions of Nexperia BC846B,215 provided by its distributors.

Single Bipolar Transistor, NPN, 65 V, 100 mA, 250 mW, SOT23 (TO-236AB), 3 Pins, Surface Mount
Transistor General Purpose BJT NPN 65 Volt 0.1A Automotive 3-Pin TO-236AB
Bipolar junction transistor, NPN, 100 mA, 65 V, SMD, SOT-23, BC846B,215
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Nexperia NPN Transistor, SOT-23 (TO-236AB), SMD, Ic=100mA, Vceo=65V
Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R
100 mA 65 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Transition Frequency Typ, ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain Max (hfe):290 ;RoHS Compliant: Yes
TRANSISTOR, NPN, REEL 3K; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Power Dissipation Pd:500mW; DC Collector Current:100mA; DC Current Gain hFE:290; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Collector Emitter Voltage Vces:200mV; Continuous Collector Current Ic Max:100mA; Current Ic Continuous a Max:100mA; Current Ic hFE:2mA; Device Marking:BC846B; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:300MHz; Hfe Min:200; No. of Transistors:1; Noise Factor Max:10dB; Package / Case:SOT-23; Power Dissipation Pd:500mW; Power Dissipation Ptot Max:250mW; Reel Quantity:3000; SMD Marking:1B; Tape Width:8mm; Termination Type:SMD; Voltage Vcbo:80V
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 65 / DC Current Gain (hFE) = 450 / Collector-Base Voltage (Vcbo) V = 80 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 400 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC846B,215"
  • BC846 B,215
  • BC846 B215
  • BC846B 215
  • BC846B,215.
  • BC846B-215
  • BC846B215
  • BC846B_215