
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BC807K-40VL | 617 | 5 | Cut Tape | ||||||||
| DigiKey | 1727-BC807K-40VLCT-ND | 9,775 | 1 | Cut Tape | ||||||||
| Avnet | BC807K-40VL | 0 | 40K | 2d | ||||||||
| Arrow Electronics | BC807K-40VL | 0 | 10K | |||||||||
| Farnell | BC807K-40VL | 617 | 5 | Cut Tape | 23h |
Download Nexperia BC807K-40VL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: