
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BC807-40QC-QZ | 6,845 | 1 | Cut Tape | ||||||||
| Avnet | BC807-40QC-QZ | 0 | 25K | 19h | ||||||||
| Farnell | BC807-40QC-QZ | 3,165 | 5 | Cut Tape | 16h | |||||||
| element14 APAC | BC807-40QC-QZ | 3,165 | 5 | Cut Tape | 5h | |||||||
| Aztech | BC807-40QC-QZ | 13,511 | 12h |
Download datasheets and manufacturer documentation for Nexperia BC807-40QC-QZ.
Download Nexperia BC807-40QC-QZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia BC807-40QC-QZ provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia BC807-40QC-QZ.