Nexperia BC807-25QC-QZ

Transistor GP BJT PNP 45V 500mA 3-Pin DFN1412D T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC807-25QC-QZ.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-05-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BC807-25QC-QZ provided by its distributors.

Transistor GP BJT PNP 45V 500mA 3-Pin DFN1412D T/R
Trans GP BJT PNP 45V 0.5A 480mW Automotive AEC-Q101 3-Pin DFN-D T/R
45 V, 500 mA PNP general-purpose transistors
TRANS, BIPOLAR, PNP, 45V, 0.5A, DFN1412D;
Small Signal Bipolar Transistor
晶体管, 双极, PNP, 45V, 0.5A, DFN1412D;
TRANSISTOR, PNP, 45V, 0.5A, DFN1412D; Transistor Polarity:PNP; Collector Emitter Voltage Max:45V; Continuous Collector Current:500mA; Power Dissipation:480mW; Transistor Mounting:Surface Mount; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)