Nexperia BAV23C,215

BAV23 Series 250 V 225 mA Dual High Voltage Switching Diode - SOT-23
$ 0.097
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV23C,215.

IHS

Datasheet9 pages3 years ago
Datasheet14 pages16 years ago
Datasheet9 pages3 years ago
Datasheet13 pages16 years ago

Newark

Inventory History

3 month trend:
+332%

CAD Models

Download Nexperia BAV23C,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.097
$ 0.097
Stock
1,760,989
390,601
390,601
Authorized Distributors
6
2
2
Mount
Surface Mount
-
-
Case/Package
SOT-23
-
-
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
225 mA
-
-
Max Reverse Leakage Current
100 nA
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-09-17
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R
onsemiBAS19
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
onsemiBAS21.
BAS21 Series 350 mW 250 V Max Reverse Voltage 200 mA High Voltage Diode-SOT-23-3
Diodes Inc.BAS21-7-F
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BAV23C,215 provided by its distributors.

BAV23 Series 250 V 225 mA Dual High Voltage Switching Diode - SOT-23
Rectifier Diode, 1 Phase, 2 Element, 0.225A, 250V V(RRM), Silicon, TO-236AB
Rectifier Diode Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R
Nexperia Common Cathode Switching Diode, Iout=225mA, SMD, Vrev=200V, SOT-23
DIODE, SMALL SIGNAL, 125mA, 250V, SOT-23-3; Diode Type:Switching; Forward Current If(AV):125mA; Repetitive Reverse Voltage Vrrm Max:250V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Diode Case Style:SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAV23C,215"
  • BAV23/C,215
  • BAV23C 215
  • BAV23C-215
  • BAV23C215
  • BAV23C@215