onsemi BAS21.

BAS21 Series 350 mW 250 V Max Reverse Voltage 200 mA High Voltage Diode-SOT-23-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS21..

Upverter

Datasheet3 pages27 years ago

IHS

onsemi

Farnell

element14 APAC

CAD Models

Download onsemi BAS21. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Rectifier Diode Small Signal Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-13-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
onsemiBAS19
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAS21. provided by its distributors.

BAS21 Series 350 mW 250 V Max Reverse Voltage 200 mA High Voltage Diode-SOT-23-3
Diode Small Signal Switching 250V 0.225A Automotive 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM)
Diode, Full Reel; Diode Configuration:single; Repetitive Reverse Voltage Vrrm Max:250V; Forward Current If(Av):200Ma; Forward Voltage Vf Max:1V; Reverse Recovery Time Trr Max:50Ns; Forward Surge Current Ifsm Max:1A; No. Of Pins:3Pinsrohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --BAS21
  • BAS21
  • BAS21...