Nexperia BAV23C

DIODE, DUAL SW, 200V, 0.225A, SOT23; Diode Type: Fast Recovery; Repetitive Revers
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV23C.

IHS

Datasheet9 pages3 years ago
Datasheet13 pages16 years ago

Farnell

Inventory History

3 month trend:
-12.77%

CAD Models

Download Nexperia BAV23C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.097
$ 0.097
Stock
47,049
1,760,989
1,760,989
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
225 mA
225 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS19
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
onsemiBAV23S
onsemi Rectifier Diode, 200mA, 250V, SMD, SOT-23, 3-Pin
Diodes Inc.MMBD3004S-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.BAS21-7-F
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BAV23C provided by its distributors.

DIODE, DUAL SW, 200V, 0.225A, SOT23; Diode Type:Fast Recovery; Repetitive Revers
Rectifier Diode, 1 Phase, 2 Element, 0.225A, 250V V(RRM), Silicon, TO-236AB
250V Dual Common Cathode 1.25V@200mA 200mA SOT-23(TO-236) Switching Diode ROHS
DIODE, DUAL SW, 200V, 0.225A, SOT23; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:250V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:9A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)

Images

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)