Nexperia BAV199W,115

DIODE ARRAY GP 75V 110MA SOT323 / Diode Switching 85V 0.135A Automotive 3-Pin SC-70 T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV199W,115.

TME

Datasheet9 pages18 years ago

Newark

Farnell

Upverter

Future Electronics

Inventory History

3 month trend:
-39.97%

CAD Models

Download Nexperia BAV199W,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.102
Stock
2,157,855
4,651,652
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Forward Voltage
1.25 V
900 mV
Reverse Voltage (DC)
-
85 V
Average Rectified Current
110 mA
140 mA
Max Reverse Leakage Current
5 nA
-
Reverse Recovery Time
3 µs
3 µs

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-10-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAV199W-7
DUAL SURFACE MOUNT LOW LEAKAGE DIODE Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon
Diodes Inc.BAV99W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAV70W-7-F
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL
STMicroelectronicsBAT54SWFILM
STMicroelectronics Schottky Diode, 300mA, 40V, SOT-323 (SC-70), 3-Pin, SMD

Descriptions

Descriptions of Nexperia BAV199W,115 provided by its distributors.

DIODE ARRAY GP 75V 110MA SOT323 / Diode Switching 85V 0.135A Automotive 3-Pin SC-70 T/R
Nexperia Rectifier diode Diodes, 135mA, 85V, surface mount, SOT-323 (SC-70)encapsulation, 3needle
Rectifier Diode, 2 Element, 0.14A, 85V V(RRM), Silicon
BAV199 Series 75 V 135 mA Surface Mount Low-Leakage Double Diode - SOT-323
85V +150¡Í@(Tj) 240mW Dual 1.25V@150mA 800ns 3pA@75V 135mA SOT-323 Switching Diode ROHS
SWITCHING DIODE, 85V, SOT-323; Diode Type:Switching; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:85V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:3µs; Forward Surge Current Ifsm Max:4A

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAV199W,115"
  • BAV199W 115
  • BAV199W 115.
  • BAV199W-115
  • BAV199W115