Nexperia BAT86,113

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-34
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT86,113.

LCSC

Datasheet8 pages14 years ago

IHS

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-1.37%

CAD Models

Download Nexperia BAT86,113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.14
$ 0.146
Stock
582,097
407,118
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
-
-
Forward Voltage
900 mV
900 mV
Reverse Voltage (DC)
-
-
Forward Current
200 mA
-
Max Reverse Leakage Current
5 µA
-
Reverse Recovery Time
4 ns
4 ns
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAT54ST-7-F
DIODE ARRAY SCHOTTKY 30V SOT523 / Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-523 T/R
Diodes Inc.BAT54V-7
DIODE ARRAY SCHOTTKY 30V SOT563 / Rectifier Diode Schottky 30V 0.2A 5ns 6-Pin SOT-563 T/R
Diodes Inc.BAT54CTA
Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R
onsemi1N5819
1N58 Series 600 mV 1 A 40 V Max Reverse Voltage Schottky Barrier Rectifier-DO-41
Taiwan Semiconductor1N5819 R0
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Taiwan Semiconductor1N5819
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), DO-41

Descriptions

Descriptions of Nexperia BAT86,113 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-34
BAT86 Series 50 V 5 uA Through Hole Schottky Barrier Diode - DO-34
Nexperia Schottky Diodes Diodes, 200mA, 50V, Through hole mounting, DO-34encapsulation, 2needle
Diode Schottky 50V 0.2A 2-Pin Do-34 T/R
DIODE, SCHOTTKY, 50V, DO-204AG, REEL; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):200mA; Forward Voltage VF Max:900mV; Forward Surge Current Ifsm Max:5A; Operating Temperat

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT86,113"
  • BAT86 113
  • BAT86113