Nexperia BAT86,133

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-34
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT86,133.

IHS

Datasheet8 pages14 years ago
Datasheet8 pages14 years ago

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-18.64%

CAD Models

Download Nexperia BAT86,133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.146
$ 0.14
Stock
361,954
590,420
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
-
-
Forward Voltage
900 mV
900 mV
Reverse Voltage (DC)
-
-
Forward Current
-
200 mA
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
4 ns
4 ns
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Vishay1N4454-TR
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35
VishayBAT86S-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail

Descriptions

Descriptions of Nexperia BAT86,133 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-34
Rectifier Diode Schottky 0.2A 4ns 2-Pin DO-34 Ammo
Discrete Diode 50V 5A 4ns 5μA 200mA DO-34 TH 3.04mm × 1.6mm × 1.6mm
Diode 50 V 200mA Through Hole DO-34
NEXPERIA BAT86 - RECTIFIER DIODE
0.2 A SILICON SIGNAL DIODE DO-34
SCHOTTKY DIODE, 5A, 50V, DO-34; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):100mA; Forward Voltage VF Max:900mV; Reverse Recovery Time trr Max:4ns; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT86133