Diodes Inc. BAT54V-7

DIODE ARRAY SCHOTTKY 30V SOT563 / Rectifier Diode Schottky 30V 0.2A 5ns 6-Pin SOT-563 T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54V-7.

Diodes Inc SCT

Datasheet4 pages11 years ago
Technical Drawing6 pages6 years ago

iiiC

Inventory History

3 month trend:
+452%

CAD Models

Download Diodes Inc. BAT54V-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.154
$ 0.154
Stock
3,679,344
608,187
608,187
Authorized Distributors
6
6
6
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
SOT-563
SOT-666
SOT-666
Forward Voltage
240 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
-
-
Capacitance
-
82 pF
82 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2004-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BAT40V-7
Rectifier Diode Schottky 40V 0.2A 5ns 6-Pin SOT-563 T/R / DIODE ARRAY SCHOTTKY 40V SOT563
Diodes Inc.BAS40V-7
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon
onsemiBAS70SV
BAS70 Series 70 V 70 mA Surface Mount Dual Schottky Barrier Diode - SOT-563F

Descriptions

Descriptions of Diodes Inc. BAT54V-7 provided by its distributors.

DIODE ARRAY SCHOTTKY 30V SOT563 / Rectifier Diode Schottky 30V 0.2A 5ns 6-Pin SOT-563 T/R
In a Pack of 40, Diodes Inc 30V 200mA, Schottky Diode, 3-Pin SOT-563 BAT54V-7
BAT Series Dual 30 V 600 mA Surface Mount Schottky Rectifier - SOT-563
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54V-7.
  • BAT54V7