Nexperia BAT720,215

BAT720 40 V 2 A Surface Mount Series Schottky Barrier Diode - SOT-23
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT720,215.

IHS

Datasheet8 pages3 years ago
Datasheet10 pages14 years ago

TME

Future Electronics

Inventory History

3 month trend:
+543%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.153
$ 0.153
Stock
1,694,726
606,854
606,854
Authorized Distributors
5
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Forward Voltage
550 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
100 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1998-01-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

700 mA, 30 V, Schottky Barrier Diode, Low IR, Single CP. ONSSPCDDENY1E7M;
onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
MMBD914-V Series 100 V 200 mA SMT Small Signal Switching Diode - SOT-23-3

Descriptions

Descriptions of Nexperia BAT720,215 provided by its distributors.

BAT720 40 V 2 A Surface Mount Series Schottky Barrier Diode - SOT-23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon, TO-236AB
Diode Schottky 0.5A Automotive 3-Pin SOT-23 T/R
Nexperia Schottky Diodes Diodes, 500mA, 40V, surface mount, SOT-23 (TO-236AB)encapsulation, 3needle
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):500mA; Repetitive Reverse Voltage Max, Vrrm:40V; Forward Voltage Max, VF:550mV; Forward Surge Current Max, Ifsm:2A; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT720215