Nexperia BAT720,235

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon, TO-236AB
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT720,235.

IHS

Datasheet8 pages3 years ago
Datasheet10 pages14 years ago

Nexperia

Alternate Parts

Price @ 1000
$ 0.153
$ 0.118
$ 0.118
Stock
628,397
1,272,540
1,272,540
Authorized Distributors
3
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Forward Voltage
550 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1998-01-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

250 V Dual High Voltage Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon
Diodes Inc.BAS70-04Q-7-F
Rectifier Diode Schottky 70V 0.07A 5ns Automotive 3-Pin SOT-23 T/R
Diodes Inc.BAS40Q-7-F
Rectifier Diode Schottky Si 40V 0.2A 5ns Automotive AEC-Q101 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BAT720,235 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon, TO-236AB
Diode Schottky 40V 0.5A Automotive 3-Pin TO-236AB T/R
40V 2A 100μA 500mA Discrete TO-236AB SMD 1mm H
NOW NEXPERIA BAT720 - RECTIFIER

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT720,235"
  • BAT720 235
  • BAT720235