Nexperia BAT46WJ

Rectifier Diode Schottky 0.25A 5.9ns Automotive 2-Pin SOD-323F / Single Schottky barrier diode
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT46WJ.

IHS

Datasheet11 pages4 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
+34.50%

CAD Models

Download Nexperia BAT46WJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.173
$ 0.079
Stock
2,340,913
5,842,291
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
850 mV
200 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
250 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
5.9 ns
5.9 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Nexperia BAT46WJ provided by its distributors.

Rectifier Diode Schottky 0.25A 5.9ns Automotive 2-Pin SOD-323F / Single Schottky barrier diode
Nexperia Schottky Diode, 250mA, 100V, SMD, SOD-323F, 2-Pin
0.25 A 100 V SILICON SIGNAL DIODE
DIODE, SCHOTTK, 100V, 0.25A, SOD323F; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):250mA; Forward Voltage VF Max:850mV; Reverse Recovery Time trr Max:5.9ns; Forward Surge Current Ifsm Max:2.5A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOD-323F; No. of Pins:2; SVHC:No SVHC (19-Dec-2011)

Images

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)