
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BAT165A-QX | 0 | 5 | Cut Tape | ||||||||
| Avnet | BAT165A-QX | 0 | 18K | 20h | ||||||||
| Mouser | 771-BAT165A-QX | 141 | 1 | Tape & Reel | ||||||||
| Aztech | BAT165A-QX | 11,075 | 13h | |||||||||
| Worldway Electronics | BAT165A-QX | 290,216 | 7 | Tape & Reel | 17h |
Download Nexperia BAT165A-QX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia BAT165A-QX provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: