Nexperia BAS70,235

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS70,235.

IHS

Datasheet8 pages4 years ago
Datasheet20 pages17 years ago
Datasheet20 pages17 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-3.40%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.04
$ 0.04
Stock
2,478,496
12,921,243
12,921,243
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Forward Voltage
410 mV
410 mV
410 mV
Reverse Voltage (DC)
-
-
-
Forward Current
70 mA
70 mA
70 mA
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1993-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAV199
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon
Diodes Inc.BAS70-04Q-7-F
Rectifier Diode Schottky 70V 0.07A 5ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
Diodes Inc.BAV170Q-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 200V 0.2A 50ns 3-Pin SOT-23 T/R
Diode Small Signal Switching Si 70V 0.25A Automotive AEC-Q101 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BAS70,235 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB
Diode Schottky 70V 0.07A Automotive 3-Pin To-236Ab T/R
BAS70 Series 70 V 0.07 A Surface MountGeneral Puprose Schottky Diode - TO-236AB
Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS70,235"
  • BAS70 235
  • BAS70235