Nexperia BAS70,215

Nexperia Schottky Diodes Diodes, 70mA, 70V, surface mount, SOT-23encapsulation, 3needle
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS70,215.

IHS

Datasheet8 pages4 years ago
Datasheet20 pages17 years ago

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+21.64%

CAD Models

Download Nexperia BAS70,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.048
$ 0.048
Stock
12,433,498
2,126,757
2,126,757
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Forward Voltage
410 mV
410 mV
410 mV
Reverse Voltage (DC)
-
-
-
Forward Current
70 mA
70 mA
70 mA
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

BAS70 Series 70 V 70 mA Surface Mount Schottky Barrier Diode - SOT-23
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R
SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
onsemiMMBD4448
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R
onsemiMMBD7000
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BAS70,215 provided by its distributors.

Nexperia Schottky Diodes Diodes, 70mA, 70V, surface mount, SOT-23encapsulation, 3needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB
BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode - SOT-23
Diode Schottky 70V 0.07A 3-Pin TO-236AB T/R
BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TO-236 3-Pin
DIODE, SCHOTTKY, 70MA, TO-236AB-3; Diode Type:Schottky; Diode Configuration:Single; Forward Current If(AV):70mA; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:100mA; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:TO-236AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS70,215"
  • BAS70,215.
  • BAS70215