Nexperia BAS40-05W,115

BAS40 Series 40 V 200 mA SMT General Purpose Schottky Diode - SOT-323
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS40-05W,115.

Farnell

Datasheet22 pages16 years ago

Nexperia

Newark

Future Electronics

Inventory History

3 month trend:
+6.41%

CAD Models

Download Nexperia BAS40-05W,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-09-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsBAS70JFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
STMicroelectronicsBAT54JFILM
BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323
onsemi1SS383T1G
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.3A, 40V V(RRM), Silicon

Descriptions

Descriptions of Nexperia BAS40-05W,115 provided by its distributors.

BAS40 Series 40 V 200 mA SMT General Purpose Schottky Diode - SOT-323
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.12A, 40V V(RRM), Silicon
Diode Schottky 40V 0.12A 3-Pin SC-70 T/R
General-purpose dual Schottky diode
Diode, Schottky, 40Ma, 40V; Diode Configuration:dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(Av):120Ma; Forward Voltage Vf Max:1V; Forward Surge Current Ifsm Max:200Ma; Diode Case Style:sot-323 Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS40-05W,115"
  • BAS40-05W 115
  • BAS40-05W,115.
  • BAS40-05W-115
  • BAS40-05W115
  • BAS40-05W@115