Nexperia BAS32L,135

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS32L,135.

IHS

Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet0 pages0 years ago

NXP Semiconductors

Inventory History

3 month trend:
+7.78%

CAD Models

Download Nexperia BAS32L,135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.026
$ 0.031
Stock
2,337,202
10,520,916
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
MELF
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
5 µA
5 µA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

DIODE, RECTIFIER, FAST, VR 75V, IF 250MA, PKG SOD-123,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
onsemi1N914BWT
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-523 T/R
Rectifier Diode Switching 100V 0.3A 4ns 2-Pin SOD-123 T/R / DIODE GEN PURP 100V 150MA SOD123
DIODE, RECTIFIER, FAST, VR 100V, IF 300MA, PKG SOD-323,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
onsemiMMSD4448
onsemi Rectifier diode Diodes, 200mA, 100V, surface mount, SOD-123encapsulation, 2needle
onsemi1N4448WT
Rectifier Diode Small Signal Switching 75V 4ns 2-Pin SOD-523 T/R

Descriptions

Descriptions of Nexperia BAS32L,135 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Rectifier Diode Switching 100V 0.2A 4ns 2-Pin Mini-MELF T/R
75V +200¡Í@(Tj) 500mW Single 1V@100mA 4ns 5Ã×A@75V 200mA SOD-80C Switching Diode ROHS
BAS32L Series Single 100 V Surface Mount Switching Diode - MINI MELF
Diodes - General Purpose, Power, Switching DIODE SW TAPE-11
0.2 A 100 V SILICON SIGNAL DIODE
DIODE GEN PURP 75V 200MA SOD80
Electronic integrated circuit, NXP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS32L,135"
  • 933913910135
  • BAS32L 135
  • BAS32L-135
  • BAS32L135