onsemi 1N4448WT

Rectifier Diode Small Signal Switching 75V 4ns 2-Pin SOD-523 T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4448WT.

JRH Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-87.45%

CAD Models

Download onsemi 1N4448WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-03-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

DIODE, RECTIFIER, FAST, VR 75V, IF 250MA, PKG SOD-123,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
onsemi1N914BWT
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-523 T/R
Rectifier Diode Switching 100V 0.3A 4ns 2-Pin SOD-123 T/R / DIODE GEN PURP 100V 150MA SOD123
DIODE, RECTIFIER, FAST, VR 100V, IF 300MA, PKG SOD-323,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
onsemiMMSD4448
onsemi Rectifier diode Diodes, 200mA, 100V, surface mount, SOD-123encapsulation, 2needle
Rectifier Diode Small Signal Switching Si 100V 0.2A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi 1N4448WT provided by its distributors.

Rectifier Diode Small Signal Switching 75V 4ns 2-Pin SOD-523 T/R
HIGH CONDUCTANCE FAST SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
1N4448WT Series 200 mW 75 V Max Reverse Voltage SMT Fast Switch Diode - SOD-523
200mA 75V General Purpose Rectifier Diode, SMD, 4ns RR
DIODE, SMALL SIGNAL, 75V, SOD-523F; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:75V; Forward Current If(AV):300mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current I

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4448WT.