onsemi 1N914BWT

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-523 T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N914BWT.

JRH Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-5.86%

CAD Models

Download onsemi 1N914BWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-03-18
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

DIODE, RECTIFIER, FAST, VR 75V, IF 250MA, PKG SOD-123,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
Rectifier Diode Switching 100V 0.3A 4ns 2-Pin SOD-123 T/R / DIODE GEN PURP 100V 150MA SOD123
DIODE, RECTIFIER, FAST, VR 100V, IF 300MA, PKG SOD-323,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
onsemiMMSD4448
onsemi Rectifier diode Diodes, 200mA, 100V, surface mount, SOD-123encapsulation, 2needle
onsemi1N4448WT
Rectifier Diode Small Signal Switching 75V 4ns 2-Pin SOD-523 T/R
Rectifier Diode Small Signal Switching Si 100V 0.2A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi 1N914BWT provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-523 T/R
onsemi Single switching diode, Iout=300mA, SMD mount, Vrev=75V, SOD-523Fencapsulation
1N914B Series 75 V 300 mA Surface Mount Small Signal Diode - SOD-523F
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon
Rectifier Diodes & Bridges; 1N914BWT; ON SEMICONDUCTOR; 2; 300 mA; 75 V; 5 µA
75V -55¡Í~+150¡Í@(Tj) 200mW Single 1V@100mA 4ns 5Ã×A@75V 300mA SOD-523F Switching Diode ROHS
DIODE, SMALL SIGNAL, 75V, SOD-523F; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:75V; Forward Current If(AV):-; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 75 / Peak Average Forward Current (If(AV)) mA = 300 / Forward Voltage (Vf) V = 1 / Peak Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 200 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-523F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Capacitance pF = 4 / Thermal Resistance W/°C = 500

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N914BWT.