Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BAS21,215

Rectifier Diode Switching 250V 0.2A 50ns Automotive 3-Pin SOT-23 T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS21,215.

Burklin Elektronik

Datasheet10 pages7 years ago
Datasheet10 pages4 years ago

Upverter

IHS

Newark

element14

Inventory History

3 month trend:
-10.21%

CAD Models

Download Nexperia BAS21,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.027
$ 0.016
Stock
72,892,669
41,228,823
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Forward Voltage
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.MMBD3004C-7-F
DiodesZetex Common cathode switching diode, SMD mount, SOT-23encapsulation
Diodes Inc.BAS21-7-F
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-23 T/R
onsemiBAS19
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
onsemiBAS21.
BAS21 Series 350 mW 250 V Max Reverse Voltage 200 mA High Voltage Diode-SOT-23-3
Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BAS21,215 provided by its distributors.

Rectifier Diode Switching 250V 0.2A 50ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB
BAS21 Series 200 V 200 mA Surface Mount General Purpose Diode - SOT-23
Nexperia Single-Pole Switching Diode, SMD, SOT-23 (TO-236AB)
Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 9 A, 3 Pins, SOT-23 (TO-236AB)
Rectifier Diodes & Bridges; BAS21,215; NEXPERIA; 3; 200 mA; 250 V; 100 nA
Single 200mA 100nA@100V 250V 1.25V@200mA SOT-23 Diodes - General Purpose ROHS
Switching Diode, 250V, Sot-23, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:250V; Average Forward Current:200Ma; Forward Voltage Max:1.25V; Reverse Recovery Time:50Ns; Forward Surge Current:9A Rohs Compliant: Yes |Nexperia BAS21,215.
DIODE, FAST, 200MA, 250V, TO-236AB-3; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:250V; Forward Current If(AV):200mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:9A; Operating Temperature Max:150°C; Diode Case Style:TO-236AB; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 250 / Peak Average Forward Current (If(AV)) mA = 200 / Forward Voltage (Vf) V = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 9 / Peak Reverse Current uA = 100 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 5 / Thermal Resistance K/W = 500

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS21,215"
  • BAS21,215.
  • BAS21215
  • BAS21_215