Nexperia BAS16WF

100V +150¡Í@(Tj) 200mW Single 1.25V@150mA 4ns 500nA@80V 175mA SOT-323 Switching Diode ROHS
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS16WF.

IHS

Datasheet21 pages12 years ago
Datasheet21 pages12 years ago

Nexperia

TME

NXP Semiconductors

Inventory History

3 month trend:
-0.45%

CAD Models

Download Nexperia BAS16WF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.042
$ 0.023
Stock
3,470,581
5,000,390
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Forward Voltage
715 mV
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
175 mA
175 mA
Max Reverse Leakage Current
-
500 nA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2017-04-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAV99W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAS16W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Diodes Inc.BAW56W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL

Descriptions

Descriptions of Nexperia BAS16WF provided by its distributors.

100V +150¡Í@(Tj) 200mW Single 1.25V@150mA 4ns 500nA@80V 175mA SOT-323 Switching Diode ROHS
Diode Switching 100V 0.175A 3-Pin SOT-323 T/R
BAS16 Series 100V 175MA General Purpose High-speed switching diodes - SOT323
100V Independent Type 1.25V@150mA 4ns 175mA SOT-323 Switching Diodes ROHS
SMALL SIGNAL SW DIODE, NEXPERIA BAS16WF;
DIODE GEN PURP 100V 175MA SOT323
100V 4A 4ns 500nA 175mA SOT-323 SMD, 1mm H

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934022380135