Nexperia BAS16W,115

DIODE GEN PURP 100V 175MA SOT323 / Diode Standard 100 V 175mA (DC) Surface Mount SOT-323
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS16W,115.

Nexperia

Datasheet8 pages4 years ago
Datasheet22 pages12 years ago

Newark

LKR

TME

Inventory History

3 month trend:
-14.26%

CAD Models

Download Nexperia BAS16W,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.023
$ 0.042
Stock
5,000,527
3,471,620
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Forward Voltage
1.25 V
715 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
175 mA
175 mA
Max Reverse Leakage Current
500 nA
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-09-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BAS16W,115 provided by its distributors.

DIODE GEN PURP 100V 175MA SOT323 / Diode Standard 100 V 175mA (DC) Surface Mount SOT-323
Rectifier Diode, 1 Phase, 1 Element, 0.175A, 100V V(RRM), Silicon
DIODE, ULTRAFAST, 175MA, SOT-323-3; Diode Type:Ultrafast; Diode Configuration:Single; Forward Current If(AV):175mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOT-323; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS16W,115"
  • BAS16W 115
  • BAS16W,115.
  • BAS16W-115
  • BAS16W/115
  • BAS16W115