Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74VHC08PW,118

7.9ns@ 5V, 50pF 2 4 4 2V 5.5V 8mA AND Gate VHC 8mA TSSOP-14 SMD mount,glue mount 950μm(height)
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74VHC08PW,118.

Nexperia

Datasheet14 pages17 years ago

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.56%

Alternate Parts

Price @ 1000
$ 0.199
$ 0.151
$ 0.151
Stock
457,979
659,999
659,999
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Toshiba74VHC08FT
AND TC74VHC Tape & Reel (TR) AHC/VHC/H/U/V logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V
74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate TSSOP 14-Pin
Texas InstrumentsSN74AHC08PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC08QPWRG4Q1
7.9ns@5V,50pF CMOS 1-2-4-4 2V 5.5V 8mA AND Gate AHC 8mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate CMOS 8mA TSSOP-14 SMD mount,glue mount
Texas InstrumentsSN74AHC08PWRG4
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125

Descriptions

Descriptions of Nexperia 74VHC08PW,118 provided by its distributors.

7.9ns@ 5V,50pF 2 4 4 2V 5.5V 8mA AND Gate VHC 8mA TSSOP-14 SMD mount,glue mount 950μm(height)
NOW NEXPERIA 74VHC08PW - AND GAT / AND Gate IC 4 Channel 14-TSSOP
IC GATE AND QUAD 2INPUT 14TSSOP
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
Ic, Gate Rohs Compliant: Yes |Nexperia 74VHC08PW,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC08PW 118
  • 74VHC08PW118