IC, TXRX, DUAL SUPPLY, 3-ST, XSON6; Logic Device Type:Translating Transceiver; Supply Voltage Range:1.2V to 5.5V; Logic Case Style:XSON; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Data Rate:420Mbps