Nexperia 74LVC8T595BQX

Shift Register 1-Element 8Stage Octal Serial-In to Serial/Parallel-Out 20-Pin DHVQFN T/R
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC8T595BQX.

IHS

Datasheet28 pages2 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia 74LVC8T595BQX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LVC8T595BQX provided by its distributors.

Shift Register 1-Element 8Stage Octal Serial-In to Serial/Parallel-Out 20-Pin DHVQFN T/R
Avnet Japan
Dual supply 8-bit serial-in/serial-out or parallel-out shift register; 3-state
Non-RoHS Compliant Tape & Reel (TR) 74LVC Tri-State shift register 1.1V~5.5V -40C~125C
Shift Register, 8Bit, -40 To 125Deg C; Logic Family/Base Number:74Lvc8T595; Shift Register Function:Serial To Parallel, Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Dhvqfn; No. Of Rohs Compliant: Yes |Nexperia 74LVC8T595BQX

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)