Nexperia 74LVC4245APW

3.6ns(Typ) @ 2.7V @ 5V Tri-State 3-state 1.5V 3.6V 5.5V Bidirectional TSSOP-24 SMD 950μm H
$ 1.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC4245APW.

IHS

Datasheet16 pages3 years ago
Datasheet18 pages16 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

Jameco (USA)

Future Electronics

CAD Models

Download Nexperia 74LVC4245APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.347
$ 0.408
$ 0.408
Stock
1,060,248
2,978,602
2,978,602
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Transceiver
Transceiver, Translator
Transceiver, Translator
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
8.5 ns
8.5 ns
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74AVCH8T245PWR
8-Bit Bidirectional Bus Transceiver, 320Mbps, 3-State, 1.2-3.6V, TSSOP
Texas InstrumentsSN74LVC2952APWR
Octal Bus Transceiver and Register With 3-State Outputs 24-TSSOP -40 to 85
NXP Semiconductors74LVC543APW,112
Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
NXP Semiconductors74LVC2952APW,112
Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Texas InstrumentsSN74ALVC245PWR
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Nexperia 74LVC4245APW provided by its distributors.

3.6ns(Typ) @ 2.7V @ 5V Tri-State 3-state 1.5V 3.6V 5.5V Bidirectional TSSOP-24 SMD 950μm H
RoHS Compliant Lead Free SMD/SMT DUAL logic buffer 125C 5V 500mW 1.1mm
LOGIC, 74LVC, TRANSCEIVER, TSSOP24; Logic Device Type:Translating Transceiver; Supply Voltage Range:1.5V to 3.6V, 1.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic Function Number:744245; Logic IC Base Number:744245; Logic IC Family:LVC; Logic IC Function:Octal Dual Supply Translating Transceiver (3-State); No. of Transceivers:8; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC4245APW.