Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC2G74DP-Q100H

Single D-type flip-flop with set and reset; positive edge trigger
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G74DP-Q100H.

Inventory History

3 month trend:
-24.44%

CAD Models

Download Nexperia 74LVC2G74DP-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.225
Stock
329,271
359,961
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
D-Type
AND, D-Type, Flip-Flop
Number of Circuits
1
1
Number of Inputs
-
-
Propagation Delay
5.9 ns
5.9 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
100 nA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-12-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Surface Mount Single D-Type Flip-Flop - TSSOP-8
32mA 1.65V~5.5V 32mA TSSOP-8-3.0mm Buffer/Driver/Transceiver ROHS
74LVC Series 3.3 V Dual 2-Input NAND Gate; Open Drain - TSSOP-8
NAND 7WZ38 EAR99 7WZ logic gate circuit 3.4ns @ 5V 50pF 0.9mm - 32mA 5.5V
NXP Semiconductors74HCT2G126DP,125
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74LVC2G74DP-Q100H provided by its distributors.

Single D-type flip-flop with set and reset; positive edge trigger
Tape & Reel (TR) 74LVC2G74 74LVC Non-Inverting flip flop 3mm 4.1ns @ 5V 50pF 200MHz 13.4ns
LVC Level Shifter, Positive Edge, Inverting/Non-Inverting, Complementary, 1-Channel, 40μA, 4.1ns@5V,50pF, 1.65V-5.5V, 32mA, Set/Preset & Reset, 4pF, 200MHz, TSSOP-8, SMD, Adhesive Mount, 950μm H

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)